Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PLP1-125-FGN Datasheet | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
PLP1-125-FGN
Datasheet
Bivar
PLP1-125-FGN
PLP1-125-FGN
PLP1-125-FGN
Package
125
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Bivar PLP1-125-FGN technical specifications.
General
Body Length
0.125inch
Package/Case
125
Color
Green
Material
PC, Polycarbonate
Package Quantity
100
Packaging
Bulk
Series
PLP1
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account