Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PLP1-125-FRD Datasheet | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
PLP1-125-FRD
Datasheet
Bivar
PLP1-125-FRD
PLP1-125-FRD
PLP1-125-FRD
Package
125
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Bivar PLP1-125-FRD technical specifications.
General
Body Length
0.125inch
Package/Case
125
Color
Red
Material
PC, Polycarbonate
Package Quantity
100
Packaging
Bulk
Series
PLP1
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account