Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PLP1-125-FYW Datasheet | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
PLP1-125-FYW
Datasheet
Bivar
PLP1-125-FYW
PLP1-125-FYW
PLP1-125-FYW
Package
125
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Bivar PLP1-125-FYW technical specifications.
General
Body Length
0.125inch
Package/Case
125
Color
Yellow
Material
PC, Polycarbonate
Package Quantity
100
Packaging
Bulk
Series
PLP1
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account