
The PLP1-200 is a clear LED emitter with a body length of 0.2inch. It is packaged in a bulk quantity of 100 and is lead free. The material used is PC, or polycarbonate, and it is designed for panel press-fit mounting.
Sign in to ask questions about the Bivar PLP1-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP1-200 technical specifications.
| Body Length | 0.2inch |
| Package/Case | 200 |
| Color | Clear |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP1 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PLP1-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.