
Round, flat lens LED light pipe with a 3mm diameter and 6.4mm overall length. Features a 0.25-inch body length and 3.6mm height, designed for straight, vertical orientation. Constructed from clear polycarbonate material, this press-fit, panel-mount component is RoHS compliant and lead-free. Supplied in bulk packaging with 100 units per package.
Bivar PLP1-250-F technical specifications.
| Body Length | 0.25inch |
| Color | Clear |
| Diameter | 3mm |
| Height | 3.6mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-250-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
