Sign in to ask questions about the Bivar PLP1-350-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP1-350-F technical specifications.
| Body Length | 0.35inch |
| Color | Clear |
| Diameter | 3mm |
| Height | 3.6mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-350-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
