
The PLP1-460 polycarbonate lens is a clear, round domed lens with a body length of 0.46inch. It is designed for panel mount and is available in quantities of 100. The lens is made from polycarbonate material and is RoHS compliant. It is suitable for use in a variety of applications.
Sign in to ask questions about the Bivar PLP1-460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP1-460 technical specifications.
| Body Length | 0.46inch |
| Color | Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.