
Clear, round, domed optical pipe with a 3mm lens diameter. Features a 0.46-inch body length and 12.7mm overall length, constructed from durable polycarbonate. Designed for panel, press-fit mounting and supplied in bulk packaging of 100 units. This RoHS compliant component is lead-free.
Bivar PLP1-500 technical specifications.
| Body Length | 0.46inch |
| Package/Case | Module |
| Color | Clear |
| Diameter | 3mm |
| Height | 5.4mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.