
The PLP1-xxx-F series is a family of vertical press-fit, rigid LED light pipes. Designed for rear-mounting into front panels, these light pipes sit in close proximity to the LED mounted on the PCB. They are constructed from clear polycarbonate with a 94V-0 UL rating and provide ESD protection for sensitive components.
Bivar PLP1-5MM-F technical specifications.
| Length | 5mm |
| Lens Shape | Flat |
| Lens Color | Clear |
| Mounting Type | Press-Fit Panel Mount (Rear) |
| Material | Polycarbonate |
| Outer Diameter | 3.8mm |
| Inner Diameter | 3mm |
| Viewing Angle | 120degrees |
| Flammability Rating | 94V-0 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-5MM-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.