
Clear, round, domed optical pipe with a 3mm lens diameter and 0.625-inch body length. Constructed from durable polycarbonate, this straight, single-column component features a 3mm diameter and 5.4mm height. Designed for panel press-fit mounting, it is lead-free and RoHS compliant, supplied in bulk packaging of 100 units.
Bivar PLP1-625 technical specifications.
| Body Length | 0.625inch |
| Color | Clear |
| Diameter | 3mm |
| Height | 5.4mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
