
Optical pipe for LED illumination. Features a 3mm diameter, round, flat, dome lens style, and a 0.625-inch body length. Constructed from clear polycarbonate material with a straight orientation. Designed for panel, press-fit mounting. RoHS compliant.
Bivar PLP1-625-F technical specifications.
| Body Length | 0.625inch |
| Color | Clear |
| Diameter | 3mm |
| Height | 3.6mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Lens Size | 3mm |
| Lens Style | Round, Flat, Dome |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-625-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
