
The PLP1-830-F is a panel mount component made from polycarbonate material. It has a clear color and a lead-free composition. The component is available in a packaging quantity of 100 pieces in bulk packaging. It is compliant with RoHS regulations. The PLP1 series is a general-purpose product line.
Sign in to ask questions about the Bivar PLP1-830-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP1-830-F technical specifications.
| Body Length | 0.83inch |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.83inch |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-830-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.