Sign in to ask questions about the Bivar PLP2-250BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP2-250BE technical specifications.
| Body Length | 0.25inch |
| Color | Blue |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PLP2-250BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
