
Round, domed LED light pipe for panel mounting. Features a 2.8mm diameter, 8.9mm length, and 800µm height with a 3.1mm lens size. Constructed from clear polycarbonate, this rigid, straight-oriented component offers a single-way, single-column, single-row design. It is lead-free and RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar PLP2-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 0.35inch |
| Color | Clear |
| Diameter | 2.8mm |
| Height | 800um |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLP2 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP2-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
