
LED Light Pipes Light Pipe Rigid 3mm Yellow
Bivar PLP2-350YW technical specifications.
| Body Length | 0.35inch |
| Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.