Rigid, clear polycarbonate light pipe for panel mounting. Features a 2.8mm diameter, 0.5-inch body length, and 12.7mm overall length. The round, domed lens measures 3.1mm. This straight, single-way component is lead-free and RoHS compliant.
Bivar PLP2-500 technical specifications.
| Body Length | 0.5inch |
| Color | Clear |
| Diameter | 2.8mm |
| Height | 800um |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLP2 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP2-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
