
Round, domed LED light pipe with a 2.8mm diameter and 0.625-inch body length, designed for panel, press-fit, front mounting. This clear, rigid, polycarbonate component features a 3.1mm lens size and 800µm height, offering a straight orientation for single-way light transmission. It is RoHS compliant and lead-free, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar PLP2-625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP2-625 technical specifications.
| Body Length | 0.625inch |
| Color | Clear |
| Diameter | 2.8mm |
| Height | 800um |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLP2 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP2-625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
