
The PLP5-1000 Series LED Emitter features a 1inch body length and clear housing, with a diameter of 4.9mm and height of 9.1mm. It is made of polycarbonate material and is available in a lead-free version. The emitter is designed for panel mounting via press-fit, with a round, domed, and dome lens style. It is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Bivar PLP5-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP5-1000 technical specifications.
| Body Length | 1inch |
| Color | Clear |
| Diameter | 4.9mm |
| Height | 9.1mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.