
Round, vertical, clear rigid LED light pipe designed for panel, press-fit mounting. Features a 5mm lens size with a domed, round lens style. Constructed from durable polycarbonate material, this component offers a 4.9mm diameter and 9.1mm height, with a 0.125-inch body length. RoHS compliant and lead-free.
Bivar PLP5-125 technical specifications.
| Body Length | 0.125inch |
| Color | Clear |
| Diameter | 4.9mm |
| Height | 9.1mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
