
LED Light Pipes Light Pipe Rigid 5mm Green
Bivar PLP5-2-1000GN technical specifications.
| Body Length | 1inch |
| Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP5 |
| RoHS | Not Compliant |
No datasheet is available for this part.