
Round, domed clear polycarbonate LED light pipe designed for panel mounting via press-fit. Features a 5mm lens size and a 0.125-inch body length, offering a straight, single-way light transmission. This lead-free, RoHS compliant component is supplied in bulk packaging.
Bivar PLP5-2-125 technical specifications.
| Body Length | 0.125inch |
| Package/Case | 125 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-2-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
