Bivar PLP5-2-350 technical specifications.
| Body Length | 0.35inch |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-2-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.