
Rigid, clear polycarbonate light pipe designed for panel mounting with a press-fit, front-mount configuration. Features a 5mm round, domed lens and a 0.5-inch (12.7mm) body length. This single-way, straight orientation component is lead-free and RoHS compliant, supplied in bulk packaging.
Bivar PLP5-2-500 technical specifications.
| Body Length | 0.5inch |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-2-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
