
Round vertical clear rigid LED light pipe, 3.9mm diameter and 0.625-inch (15.9mm) body length. Features a press-fit, front panel mount and a straight orientation. Constructed from durable polycarbonate material. RoHS compliant and lead-free.
Bivar PLP5-2-625 technical specifications.
| Body Length | 0.625inch |
| Color | Clear |
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-2-625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
