Sign in to ask questions about the Bivar PLP5-2-625RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP5-2-625RD technical specifications.
| Body Length | 0.625inch |
| Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP5 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PLP5-2-625RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
