
The PLP5-250 is a clear LED from Bivar with a body length of 0.25inch and a diameter of 4.9mm. It has a height of 9.1mm and is designed for panel mount applications. The LED is made of polycarbonate material and is lead free. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Bivar PLP5-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP5-250 technical specifications.
| Body Length | 0.25inch |
| Color | Clear |
| Diameter | 4.9mm |
| Height | 9.1mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
