
This clear LED emitter features a 4.9mm diameter and 9.1mm height, with a panel mount configuration and lead-free construction. It is available in a bulk packaging quantity of 100 units. The emitter is made of polycarbonate material and has a round, domed, dome lens style with a 5mm lens size. The body length is 0.75inch and the overall length is 27.1mm.
Sign in to ask questions about the Bivar PLP5-750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLP5-750 technical specifications.
| Body Length | 0.75inch |
| Color | Clear |
| Diameter | 4.9mm |
| Height | 9.1mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.