The PLPC1-100 is a rigid, press-fit light pipe designed for panel mount applications. It features a 1mm flush mount round lens and is constructed from water-clear polycarbonate material. It provides an efficient method for transmitting light from a PCB-mounted LED to a front panel at a length of 0.100 inches.
Bivar PLPC1-100 technical specifications.
| Body Length | 0.1in |
| Lens Size | 1mm |
| Mounting Hole Size | 0.04in |
| Panel Thickness Range | 0.047 to 0.093in |
| Material | Polycarbonate |
| Lens Appearance | Water Clear |
| Mounting Style | Flush Panel Mount |
| Body Shape | Cylindrical |
| RoHS | Compliant |
No datasheet is available for this part.