The PLPC1-500 is a member of the PLPC Series of rigid light pipes. It features a 1mm flush mount round lens and is designed for front panel mounting. The component is constructed from water clear polycarbonate and is intended for use with surface mount or through-hole LEDs to provide efficient light transfer from the PCB to the user interface.
Sign in to ask questions about the Bivar PLPC1-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PLPC1-500 technical specifications.
| Lens Shape | Round |
| Lens Style | Flush |
| Body Length | 0.500inch |
| Lens Diameter | 1mm |
| Mounting Hole Size | 0.040inch |
| Panel Thickness | 0.047 - 0.093inch |
| Material | Polycarbonate |
| Color | Water Clear |
| Flammability Rating | UL 94V-0 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Bivar PLPC1-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.