
The PLPC2-100 is a rigid light pipe designed for front panel mounting. It features a flush, low-profile 2mm round lens face. Designed for easy press-fit installation into a 2.3mm hole, it effectively transmits light from a PCB-mounted LED to the front panel, providing uniform aesthetics and reducing assembly time while avoiding RFI-emitting connections.
Bivar PLPC2-100 technical specifications.
| Lens Diameter | 2mm |
| Length | 2.5mm |
| Body Diameter | 2.3mm |
| Inner Diameter | 1.9mm |
| Material | Polycarbonate, Clear |
| Lens Shape | Circular, Flush |
| Mounting Type | Panel Mount / Press Fit |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.