The PLPC2-125 is a rigid, panel-mount LED light pipe featuring a 2mm round lens and a countersink design for flush mounting. It is constructed from clear polycarbonate and is designed for press-fit installation. The unique countersink design offers a broader range of panel thickness options and results in no protrusion, making it ideal for panels with overlays.
Bivar PLPC2-125 technical specifications.
| Lens Diameter | 2mm |
| Length | 3.2mm |
| Length | 0.125inch |
| Material | Polycarbonate |
| Lens Color | Water Clear |
| Mounting Type | Press Fit |
| Lens Shape | Round, Flush |
| Outer Diameter | 2.3mm |
| Inner Diameter | 1.9mm |
| RoHS | Compliant |
No datasheet is available for this part.