The PLPC2-500 is a rigid, press-fit panel mount light pipe featuring a 2mm round lens with a flush profile. It is constructed from clear polycarbonate and is designed for top-mount installation into a 0.078" (1.98mm) mounting hole. It facilitates the transmission of light from surface mount or through-hole LEDs to the front panel of an enclosure.
Bivar PLPC2-500 technical specifications.
| Body Length | 0.500inch |
| Lens Size | 2mm |
| Material | Polycarbonate |
| Mounting Hole Size | 0.078inch |
| Panel Thickness | 0.047 - 0.093inch |
| Lens Shape | Circular, Flush |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.