The PLPC2-9MM is a rigid LED light pipe from Bivar's PLPC series. It features a 2mm flush mount round lens designed for front panel press-fit installation. Made from clear polycarbonate, it is ideal for applications requiring a flush surface and is often used with overlays. This light pipe facilitates the transmission of light from a PCB-mounted LED to a front panel over a 9mm distance while providing ESD protection and circuit isolation.
Bivar PLPC2-9MM technical specifications.
| Length | 9mm |
| Lens Shape | Round |
| Lens Diameter | 2mm |
| Body Diameter | 1.9mm |
| Mounting Type | Panel Mount, Press Fit |
| Material | Clear Polycarbonate |
| Orientation | Straight |
| Panel Thickness Range | 1.19 - 2.36mm |
| Mounting Hole Size | 1.98mm |
| RoHS | Compliant |
No datasheet is available for this part.