The PLPC3-250 is a flush mount, rigid light pipe with a 3mm round lens. It is designed for front panel applications where a clean, professional appearance is required. The light pipe is constructed from polycarbonate material and is designed for a precise fit into a 3.07mm mounting hole, accommodating panel thicknesses between 1.19mm and 2.36mm.
Bivar PLPC3-250 technical specifications.
| Lens Size | 3mm |
| Body Length | 0.250inch |
| Mounting Hole Size | 3.07mm |
| Panel Thickness (Min) | 1.19mm |
| Panel Thickness (Max) | 2.36mm |
| Material | Polycarbonate |
| Lens Shape | Round |
| Mounting Style | Flush Mount |
| Color | Water Clear |
| RoHS | Compliant |
| Flammability Rating | UL 94V-0 |
No datasheet is available for this part.