The PM3-KAD is a 2V orange LED with a luminous intensity of 100mcd and a viewing angle of 120°. It features a round, flat, diffused lens and is panel mount. The device has a current rating of 20mA and is lead free. The PM3-KAD is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Bivar PM3-KAD technical specifications.
| Package/Case | 120 |
| Color | Orange |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Panel |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PM3 |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 610nm |
| RoHS | Not Compliant |