Panel Mount Indicator, Led, 5.943MM, Blu
Checking distributor stock and pricing after the page loads.
Bivar PM3-KBWDW12.0 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 200mcd |
| Mount | Panel |
| Operating Supply Voltage | 4V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 4V |
| RoHS | Compliant |