The PM3-KGD is a green LED from Bivar with a luminous intensity of 30 millicandela and a viewing angle of 120 degrees. It operates at a voltage of 2.1 volts and a current of 20 milliamperes. The LED is mounted on a panel and features a round, flat, diffused lens. It is lead-free and has a wavelength of 568 nanometers.
Checking distributor stock and pricing after the page loads.
Bivar PM3-KGD technical specifications.
| Package/Case | 120 |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Panel |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 120° |
| Voltage | 2.1V |
| Wavelength | 568nm |
| RoHS | Not Compliant |