The PM3-KGDW12.0 is a green LED with a luminous intensity of 20mcd and a viewing angle of 120°. It operates at a voltage of 2.1V and a current of 20mA. The LED is lead free and has a round, diffused lens. It is available in a package quantity of 100 and is mounted on a panel. The PM3-KGDW12.0 is a component of the PM3 series.
Checking distributor stock and pricing after the page loads.
Bivar PM3-KGDW12.0 technical specifications.
| Package/Case | 120 |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2.1V |
| RoHS | Compliant |