The PM3-KRD is a red LED with a round, diffused lens and a panel mount configuration. It operates at a voltage of 1.7V and a current of 20mA. The LED has a luminous intensity of 40mcd and a viewing angle of 120°. The PM3-KRD is available in a package quantity of 100 and is lead-free. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bivar PM3-KRD technical specifications.
| Package/Case | 120 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Panel |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 120° |
| Voltage | 1.7V |
| Wavelength | 645nm |
| RoHS | Not Compliant |