The PM3-KRDW12.0 is a red LED from Bivar with a luminous intensity of 40mcd and a viewing angle of 120°. It operates at a voltage of 1.7V with a forward current of 20mA. The LED is packaged in a 120 case and is available in quantities of 100. It features a round, diffused lens and is lead-free.
Checking distributor stock and pricing after the page loads.
Bivar PM3-KRDW12.0 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Panel |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 1.7V |
| RoHS | Compliant |