The PM3-KWD is a white LED from Bivar with a luminous intensity of 2.5cd and a forward current of 20mA. It operates at a voltage of 3.2V and has a viewing angle of 120°. The LED is mounted on a panel and features a round, diffused lens. It is lead-free and available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Bivar PM3-KWD technical specifications.
| Package/Case | 120 |
| Color | White, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5cd |
| Mount | Panel |
| Operating Supply Voltage | 3.2V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PM3 |
| Viewing Angle | 120° |
| Voltage | 3.2V |
| RoHS | Not Compliant |