Panel Mount Indicator, Led, 5.943MM, Yel
Checking distributor stock and pricing after the page loads.
Bivar PM3-KYD technical specifications.
| Package/Case | 120 |
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Panel |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PM3 |
| Viewing Angle | 120° |
| Voltage | 2.1V |
| RoHS | Not Compliant |