
The PM3-PBWD is a blue LED from Bivar with a luminous intensity of 200mcd and a viewing angle of 120°. It operates at a voltage of 48V and a current of 20mA. The LED features a round, diffused lens and is rated for IP67. It is lead-free and RoHS compliant.
Bivar PM3-PBWD technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 200mcd |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 120° |
| Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-PBWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
