
The PM3-PPGD is a 48V green LED with a round, diffused lens and a current rating of 20mA. It is rated for IP67 and is lead free. The LED has a luminous intensity of 20mcd and a viewing angle of 120°. It is supplied in a package quantity of 100 and is RoHS compliant.
Bivar PM3-PPGD technical specifications.
| Package/Case | 120 |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | White, Diffused |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 120° |
| Voltage | 48V |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-PPGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.