
The PM3-PWD is a white LED with a round, diffused lens. It operates at a forward current of 20mA and a maximum voltage of 48V. The LED is rated for IP67 and is lead free. It is available in a package quantity of 100 and features a luminous intensity of 2.5cd with a viewing angle of 120°.
Bivar PM3-PWD technical specifications.
| Package/Case | 120 |
| Color | White |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5cd |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 120° |
| Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3-PWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
