Pnl Mnt Amber W/wire 8"
Bivar PM3ADW8 technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Diffused |
| Luminous Intensity | 100mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.