The PM3ADW9 from Bivar is an orange LED with a luminous intensity of 100mcd and a viewing angle of 30°. It is available in a bulk packaging with 100 units per package. The PM3 series LED is suitable for general illumination applications.
Sign in to ask questions about the Bivar PM3ADW9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3ADW9 technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Orange |
| Luminous Intensity | 100mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3ADW9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.