The PM3AT LED has a luminous intensity of 40mcd and a viewing angle of 30°. It is available in a package quantity of 100 per tray and is RoHS compliant. The LED operates at a voltage of 2V and has an illumination color of orange with a matching lens color. The PM3AT is part of the PM3 series from Bivar.
Sign in to ask questions about the Bivar PM3AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3AT technical specifications.
| Current | 30mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 30° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.