This is a green and yellow diffused LED with a luminous intensity of 4 millicandelas. It operates at a voltage of 2V and has a current rating of 30mA. The LED is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations.
Bivar PM3BC-Y/G technical specifications.
| Current | 30mA |
| Illumination Color | Green, Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 45° |
| Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.