
LED Panel Mount Indicators Yellow/Grn 585/568nm White Diff Lens Wire
Bivar PM3BC-Y/GW6 technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 4mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.
